47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1J470P

DigiKey Part Number
PCE3823TR-ND - Tape & Reel (TR)
PCE3823CT-ND - Cut Tape (CT)
PCE3823DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1J470P
Description
CAP ALUM 47UF 20% 63V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1J470P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
187.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
250 mA @ 100 kHz
Part Status
Active
Impedance
650 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK476M63F24T-FCornell Dubilier Knowles8 750338-2203-1-ND42,21000 KčSimilar
AHA476M63F24T-FCornell Dubilier Knowles500338-AHA476M63F24T-FCT-ND32,76000 KčSimilar
MAL215099801E3Vishay Beyschlag/Draloric/BC Components1 6534401PHCT-ND55,43000 KčSimilar
In-Stock: 444
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1012,22100 Kč122,21 Kč
509,23500 Kč461,75 Kč
1008,28580 Kč828,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,53206 Kč3 266,03 Kč
1 0006,02685 Kč6 026,85 Kč
1 5005,77165 Kč8 657,48 Kč
2 5005,48720 Kč13 718,00 Kč
3 5005,31999 Kč18 619,97 Kč
5 0005,15841 Kč25 792,05 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč