47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1J470L

DigiKey Part Number
10-EEE-FK1J470LTR-ND - Tape & Reel (TR)
10-EEE-FK1J470LCT-ND - Cut Tape (CT)
10-EEE-FK1J470LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1J470L
Description
CAP ALUM 47UF 20% 63V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1J470L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
187.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
250 mA @ 100 kHz
Part Status
Active
Impedance
650 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1J470PPanasonic Industry444PCE3823CT-ND19,32000 KčParametric Equivalent
EEE-FK1K470SLPanasonic Industry1 34810-EEE-FK1K470SLCT-ND24,57000 KčParametric Equivalent
EEE-FN1J470LPanasonic Industry96910-EEE-FN1J470LCT-ND20,37000 KčParametric Equivalent
EEE-FN1J470PPanasonic Industry1 05510-EEE-FN1J470PCT-ND19,74000 KčParametric Equivalent
EEE-FN1K470ULPanasonic Industry71510-EEE-FN1K470ULCT-ND22,68000 KčParametric Equivalent
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1013,98500 Kč139,85 Kč
5010,62500 Kč531,25 Kč
1009,55830 Kč955,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,57902 Kč3 789,51 Kč
1 0007,01018 Kč7 010,18 Kč
1 5006,72314 Kč10 084,71 Kč
2 5006,40296 Kč16 007,40 Kč
3 5006,21481 Kč21 751,83 Kč
5 0006,03298 Kč30 164,90 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč