
EEE-FK1H331AQ | |
|---|---|
DigiKey Part Number | PCE4849TR-ND - Tape & Reel (TR) PCE4849CT-ND - Cut Tape (CT) PCE4849DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H331AQ |
Description | CAP ALUM 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H331AQ Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 675 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK337M50H32T-F | Cornell Dubilier Knowles | 7 494 | 338-2190-1-ND | 66,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 24,40000 Kč | 244,00 Kč |
| 50 | 18,92760 Kč | 946,38 Kč |
| 100 | 17,19950 Kč | 1 719,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 15,47135 Kč | 3 094,27 Kč |
| 400 | 14,29755 Kč | 5 719,02 Kč |
| 600 | 13,70505 Kč | 8 223,03 Kč |
| 1 000 | 13,04417 Kč | 13 044,17 Kč |
| 1 400 | 12,65579 Kč | 17 718,11 Kč |
| 2 000 | 12,28068 Kč | 24 561,36 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |

