
AFK337M50H32T-F | |
|---|---|
DigiKey Part Number | 338-2190-2-ND - Tape & Reel (TR) 338-2190-1-ND - Cut Tape (CT) 338-2190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK337M50H32T-F |
Description | CAP ALUM 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 675 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Capacitance | Impedance 120 mOhms |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.551" (14.00mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 100kHz | Surface Mount Land Size 0.531" L x 0.590" W (13.50mm x 15.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 44,87300 Kč | 448,73 Kč |
| 50 | 35,67560 Kč | 1 783,78 Kč |
| 100 | 32,77790 Kč | 3 277,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 29,25335 Kč | 5 850,67 Kč |
| 400 | 27,32365 Kč | 10 929,46 Kč |
| 600 | 26,35038 Kč | 15 810,23 Kč |
| 1 000 | 25,26521 Kč | 25 265,21 Kč |
| 1 400 | 24,62751 Kč | 34 478,51 Kč |
| 2 000 | 24,01153 Kč | 48 023,06 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |

