EEE-FK1H102AM is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 47,25000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 10 666
Unit Price: 98,27000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 88
Unit Price: 87,77000 Kč
Datasheet
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1H102AM

DigiKey Part Number
PCE4848TR-ND - Tape & Reel (TR)
PCE4848CT-ND - Cut Tape (CT)
PCE4848DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1H102AM
Description
CAP ALUM 1000UF 20% 50V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1H102AM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.208 A @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
1.61 A @ 100 kHz
Part Status
Active
Impedance
73 mOhms
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEV-FK1H102MPanasonic Industry0PCE3477CT-ND47,25000 KčParametric Equivalent
AFK108M50P44T-FCornell Dubilier Knowles10 666338-2150-1-ND98,27000 KčSimilar
EMVY500GRA102MMN0SChemi-Con88565-EMVY500GRA102MMN0SCT-ND87,77000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,77000 Kč49,77 Kč
1032,75700 Kč327,57 Kč
5025,72680 Kč1 286,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12522,44936 Kč2 806,17 Kč
25020,73848 Kč5 184,62 Kč
37519,87475 Kč7 453,03 Kč
62518,91230 Kč11 820,19 Kč
87518,34625 Kč16 052,97 Kč
1 25017,79925 Kč22 249,06 Kč
Manufacturers Standard Package
Unit Price without VAT:49,77000 Kč
Unit Price with VAT:60,22170 Kč