
EMVY500GRA102MMN0S | |
|---|---|
DigiKey Part Number | 565-EMVY500GRA102MMN0STR-ND - Tape & Reel (TR) 565-EMVY500GRA102MMN0SCT-ND - Cut Tape (CT) 565-EMVY500GRA102MMN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY500GRA102MMN0S |
Description | CAP ALUM 1000UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY500GRA102MMN0S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 912 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.52 A @ 100 kHz |
Part Status Active | Impedance 50 mOhms |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214699814E3 | Vishay Beyschlag/Draloric/BC Components | 3 528 | 4459PHCT-ND | 170,71000 Kč | Upgrade |
| AFK108M50P44T-F | Cornell Dubilier Knowles | 10 666 | 338-2150-1-ND | 98,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,77000 Kč | 87,77 Kč |
| 10 | 59,63400 Kč | 596,34 Kč |
| 50 | 47,97200 Kč | 2 398,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 44,29950 Kč | 4 429,95 Kč |
| 200 | 41,24425 Kč | 8 248,85 Kč |
| 300 | 39,70233 Kč | 11 910,70 Kč |
| 500 | 37,98412 Kč | 18 992,06 Kč |
| 700 | 36,97417 Kč | 25 881,92 Kč |
| 1 000 | 35,99834 Kč | 35 998,34 Kč |
| Unit Price without VAT: | 87,77000 Kč |
|---|---|
| Unit Price with VAT: | 106,20170 Kč |

