
EEE-FK1H100SR | |
|---|---|
DigiKey Part Number | PCE5154TR-ND - Tape & Reel (TR) PCE5154CT-ND - Cut Tape (CT) PCE5154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H100SR |
Description | CAP ALUM 10UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.5Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H100SR Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 39 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 3.5Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FN1H100UR | Panasonic Industry | 177 | 10-EEE-FN1H100URCT-ND | 9,66000 Kč | Parametric Equivalent |
| EEE-FTH100UAR | Panasonic Industry | 31 161 | PCE5020CT-ND | 11,34000 Kč | Parametric Equivalent |
| UCM1H100MCL6GS | Nichicon | 3 965 | 493-16430-1-ND | 10,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 50 | 4,72040 Kč | 236,02 Kč |
| 100 | 4,19120 Kč | 419,12 Kč |
| 500 | 3,27274 Kč | 1 636,37 Kč |
| 1 000 | 2,98277 Kč | 2 982,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,69132 Kč | 5 382,64 Kč |
| 4 000 | 2,49451 Kč | 9 978,04 Kč |
| 6 000 | 2,39517 Kč | 14 371,02 Kč |
| 10 000 | 2,28441 Kč | 22 844,10 Kč |
| 14 000 | 2,21931 Kč | 31 070,34 Kč |
| 20 000 | 2,15643 Kč | 43 128,60 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

