
EEE-FTH100UAR | |
|---|---|
DigiKey Part Number | PCE5020TR-ND - Tape & Reel (TR) PCE5020CT-ND - Cut Tape (CT) PCE5020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FTH100UAR |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.3Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FTH100UAR Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 55.25 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 85 mA @ 100 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 2.3Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,97100 Kč | 69,71 Kč |
| 50 | 5,15720 Kč | 257,86 Kč |
| 100 | 4,58600 Kč | 458,60 Kč |
| 500 | 3,59402 Kč | 1 797,01 Kč |
| 1 000 | 3,28094 Kč | 3 280,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,96513 Kč | 5 930,26 Kč |
| 4 000 | 2,75268 Kč | 11 010,72 Kč |
| 6 000 | 2,64547 Kč | 15 872,82 Kč |
| 10 000 | 2,52591 Kč | 25 259,10 Kč |
| 14 000 | 2,45566 Kč | 34 379,24 Kč |
| 20 000 | 2,38778 Kč | 47 755,60 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

