100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FC1V101AP

DigiKey Part Number
PCE4370TR-ND - Tape & Reel (TR)
PCE4370CT-ND - Cut Tape (CT)
PCE4370DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FC1V101AP
Description
CAP ALUM 100UF 20% 35V SMD
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FC1V101AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
502.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
670 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
150 mOhms
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.402" (10.20mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1J101PPanasonic Industry51 401PCE3819CT-ND21,84000 KčUpgrade
EEE-HC1H101PPanasonic Industry7 506P19732CT-ND21,21000 KčUpgrade
EEE-HD1H101PPanasonic Industry4 985PCE4980CT-ND23,94000 KčUpgrade
EEE-TG1J101UPPanasonic Industry23 038PCE4086CT-ND26,46000 KčUpgrade
EEE-HD1V101APPanasonic Industry18 187PCE4969CT-ND25,83000 KčSimilar
In-Stock: 1 478
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1014,38400 Kč143,84 Kč
5010,92740 Kč546,37 Kč
1009,83550 Kč983,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,80664 Kč3 903,32 Kč
1 0007,22436 Kč7 224,36 Kč
1 5006,93046 Kč10 395,69 Kč
2 5006,60278 Kč16 506,95 Kč
3 5006,41009 Kč22 435,32 Kč
5 0006,22398 Kč31 119,90 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč