
EEE-FC1H100P | |
|---|---|
DigiKey Part Number | PCE4012TR-ND - Tape & Reel (TR) PCE4012CT-ND - Cut Tape (CT) PCE4012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1H100P |
Description | CAP ALUM 10UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1H100P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 52.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 70 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 2 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HB1H100AP | Panasonic Industry | 0 | PCE4759CT-ND | 10,50000 Kč | Upgrade |
| EEE-HB1H100P | Panasonic Industry | 7 241 | PCE4143CT-ND | 9,45000 Kč | Upgrade |
| EEE-HD1H100P | Panasonic Industry | 122 290 | PCE4976CT-ND | 10,92000 Kč | Similar |
| EMVE500ARA100MF55G | Chemi-Con | 3 | 565-EMVE500ARA100MF55GCT-ND | 9,03000 Kč | Direct |
| EDH106M050S9GAA | KEMET | 0 | EDH106M050S9GAA-ND | 1,73622 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 50 | 4,39280 Kč | 219,64 Kč |
| 100 | 3,89300 Kč | 389,30 Kč |
| 500 | 3,03128 Kč | 1 515,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,70853 Kč | 2 708,53 Kč |
| 2 000 | 2,48627 Kč | 4 972,54 Kč |
| 3 000 | 2,37396 Kč | 7 121,88 Kč |
| 5 000 | 2,24880 Kč | 11 244,00 Kč |
| 7 000 | 2,17518 Kč | 15 226,26 Kč |
| 10 000 | 2,10404 Kč | 21 040,40 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

