
EEE-1VA101XAP | |
|---|---|
DigiKey Part Number | PCE4633TR-ND - Tape & Reel (TR) PCE4633CT-ND - Cut Tape (CT) PCE4633DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1VA101XAP |
Description | CAP ALUM 100UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1VA101XAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 132 mA @ 120 Hz | |
Ripple Current @ High Frequency | 224.4 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,13900 Kč | 71,39 Kč |
| 50 | 5,28720 Kč | 264,36 Kč |
| 100 | 4,70150 Kč | 470,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 3,35081 Kč | 3 015,73 Kč |
| 1 800 | 3,08227 Kč | 5 548,09 Kč |
| 2 700 | 2,94680 Kč | 7 956,36 Kč |
| 4 500 | 2,79563 Kč | 12 580,34 Kč |
| 6 300 | 2,70678 Kč | 17 052,71 Kč |
| 9 000 | 2,62090 Kč | 23 588,10 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

