
ECW-FJ80225JA | |
|---|---|
DigiKey Part Number | 10-ECW-FJ80225JA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FJ80225JA |
Description | CAP FILM 2.2UF 800VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FJ80225JA Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.413" W (31.50mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.846" (21.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 800V | Applications Automotive; High Frequency, Switching |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 16.5 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FG80225J | Panasonic Industry | 170 | 10-ECW-FG80225J-ND | 49,64000 Kč | Parametric Equivalent |
| ECW-FJ80225J | Panasonic Industry | 236 | 10-ECW-FJ80225J-ND | 33,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,20000 Kč | 34,20 Kč |
| 10 | 22,69100 Kč | 226,91 Kč |
| 50 | 18,14840 Kč | 907,42 Kč |
| 300 | 15,01317 Kč | 4 503,95 Kč |
| 600 | 14,16505 Kč | 8 499,03 Kč |
| 1 200 | 13,46727 Kč | 16 160,72 Kč |
| 2 700 | 12,80566 Kč | 34 575,28 Kč |
| 5 100 | 12,38232 Kč | 63 149,83 Kč |
| Unit Price without VAT: | 34,20000 Kč |
|---|---|
| Unit Price with VAT: | 41,38200 Kč |

