
ECW-FJ80225J | |
|---|---|
DigiKey Part Number | 10-ECW-FJ80225J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FJ80225J |
Description | CAP FILM 2.2UF 800VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FJ80225J Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.413" W (31.50mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.846" (21.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 800V | Applications Automotive; High Frequency, Switching |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 16.5 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FG80225J | Panasonic Industry | 170 | 10-ECW-FG80225J-ND | 49,64000 Kč | Parametric Equivalent |
| ECW-FJ80225JA | Panasonic Industry | 98 | 10-ECW-FJ80225JA-ND | 34,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| 10 | 22,08600 Kč | 220,86 Kč |
| 50 | 17,63540 Kč | 881,77 Kč |
| 300 | 14,56687 Kč | 4 370,06 Kč |
| 600 | 13,73717 Kč | 8 242,30 Kč |
| 1 200 | 13,05450 Kč | 15 665,40 Kč |
| 2 700 | 12,40732 Kč | 33 499,76 Kč |
| 5 100 | 11,99326 Kč | 61 165,63 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |

