
ECW-FJ1B155JA | |
|---|---|
DigiKey Part Number | 10-ECW-FJ1B155JA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FJ1B155JA |
Description | CAP FILM 1.5UF 1100VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FJ1B155JA Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.472" W (31.50mm x 12.00mm) |
Part Status Active | Height - Seated (Max) 0.984" (25.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications Automotive; High Frequency, Switching |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 24.1 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FJ1B155J | Panasonic Industry | 200 | 10-ECW-FJ1B155J-ND | 35,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,71000 Kč | 36,71 Kč |
| 10 | 24,56800 Kč | 245,68 Kč |
| 50 | 19,72520 Kč | 986,26 Kč |
| 250 | 16,65268 Kč | 4 163,17 Kč |
| 500 | 15,70128 Kč | 7 850,64 Kč |
| 1 000 | 14,91877 Kč | 14 918,77 Kč |
| 2 500 | 14,09223 Kč | 35 230,58 Kč |
| 5 000 | 13,59374 Kč | 67 968,70 Kč |
| Unit Price without VAT: | 36,71000 Kč |
|---|---|
| Unit Price with VAT: | 44,41910 Kč |

