
ECW-FJ1B155J | |
|---|---|
DigiKey Part Number | 10-ECW-FJ1B155J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FJ1B155J |
Description | CAP FILM 1.5UF 1100VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FJ1B155J Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.472" W (31.50mm x 12.00mm) |
Part Status Active | Height - Seated (Max) 0.984" (25.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications Automotive; High Frequency, Switching |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 24.1 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,87000 Kč | 35,87 Kč |
| 10 | 23,96300 Kč | 239,63 Kč |
| 50 | 19,21620 Kč | 960,81 Kč |
| 200 | 16,54570 Kč | 3 309,14 Kč |
| 600 | 15,05558 Kč | 9 033,35 Kč |
| 1 000 | 14,50500 Kč | 14 505,00 Kč |
| 2 600 | 13,66436 Kč | 35 527,34 Kč |
| 5 000 | 13,20608 Kč | 66 030,40 Kč |
| Unit Price without VAT: | 35,87000 Kč |
|---|---|
| Unit Price with VAT: | 43,40270 Kč |

