
ECW-FA2J124J | |
|---|---|
DigiKey Part Number | PCF1581-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FA2J124J |
Description | CAP FILM 0.12UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FA2J124J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.717" L x 0.217" W (18.20mm x 5.50mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,48300 Kč | 84,83 Kč |
| 50 | 6,44640 Kč | 322,32 Kč |
| 100 | 5,81850 Kč | 581,85 Kč |
| 500 | 4,75898 Kč | 2 379,49 Kč |
| 1 000 | 4,43142 Kč | 4 431,42 Kč |
| 3 000 | 4,02679 Kč | 12 080,37 Kč |
| 5 000 | 3,87724 Kč | 19 386,20 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |


