2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2GHG2R2BJ

DigiKey Part Number
P19569CT-ND - Cut Tape (CT)
P19569TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2GHG2R2BJ
Description
CAP ALUM 2.2UF 20% 400V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
45 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-2GHG2R2Panasonic Industry9 463P19457-ND13,02000 KčDirect
ECA-2GHG2R2BPanasonic Industry4 783P19568CT-ND13,23000 KčSimilar
860021374004Würth Elektronik1 452732-8882-1-ND5,88000 KčDirect
In-Stock: 578
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
108,25200 Kč82,52 Kč
506,14400 Kč307,20 Kč
1005,47630 Kč547,63 Kč
5004,32264 Kč2 161,32 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0003,88631 Kč3 886,31 Kč
2 0003,58940 Kč7 178,80 Kč
3 0003,43947 Kč10 318,41 Kč
5 0003,27233 Kč16 361,65 Kč
7 0003,17406 Kč22 218,42 Kč
10 0003,07911 Kč30 791,10 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč