
ECA-2GHG2R2 | |
|---|---|
DigiKey Part Number | P19457-ND |
Manufacturer | |
Manufacturer Product Number | ECA-2GHG2R2 |
Description | CAP ALUM 2.2UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2GHG2R2 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 45 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,10500 Kč | 81,05 Kč |
| 50 | 6,03060 Kč | 301,53 Kč |
| 200 | 4,82850 Kč | 965,70 Kč |
| 600 | 4,14290 Kč | 2 485,74 Kč |
| 1 000 | 3,88631 Kč | 3 886,31 Kč |
| 2 600 | 3,49052 Kč | 9 075,35 Kč |
| 5 000 | 3,27233 Kč | 16 361,65 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

