
ECA-2GHG2R2BJ | |
|---|---|
DigiKey Part Number | P19569CT-ND - Cut Tape (CT) P19569TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2GHG2R2BJ |
Description | CAP ALUM 2.2UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 45 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2GHG2R2 | Panasonic Industry | 9 463 | P19457-ND | 13,02000 Kč | Direct |
| ECA-2GHG2R2B | Panasonic Industry | 4 783 | P19568CT-ND | 13,23000 Kč | Similar |
| 860021374004 | Würth Elektronik | 1 452 | 732-8882-1-ND | 5,88000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,25200 Kč | 82,52 Kč |
| 50 | 6,14400 Kč | 307,20 Kč |
| 100 | 5,47630 Kč | 547,63 Kč |
| 500 | 4,32264 Kč | 2 161,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,88631 Kč | 3 886,31 Kč |
| 2 000 | 3,58940 Kč | 7 178,80 Kč |
| 3 000 | 3,43947 Kč | 10 318,41 Kč |
| 5 000 | 3,27233 Kč | 16 361,65 Kč |
| 7 000 | 3,17406 Kč | 22 218,42 Kč |
| 10 000 | 3,07911 Kč | 30 791,10 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

