
ECA-1VHG470I | |
|---|---|
DigiKey Part Number | 10-ECA-1VHG470ICT-ND - Cut Tape (CT) 10-ECA-1VHG470ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1VHG470I |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1VHG470I Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 135 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-HD1V470B | Panasonic Industry | 861 | P15771CT-ND | 14,49000 Kč | Direct |
| ECA-1VHG470 | Panasonic Industry | 160 | P5550-ND | 6,30000 Kč | Similar |
| EEA-GA1V470 | Panasonic Industry | 102 | P14497-ND | 11,55000 Kč | Similar |
| EEA-GA1V470B | Panasonic Industry | 2 562 | P15816CT-ND | 11,76000 Kč | Similar |
| EEA-GA1V470H | Panasonic Industry | 1 767 | 10-EEA-GA1V470HCT-ND | 11,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,92700 Kč | 39,27 Kč |
| 50 | 2,86000 Kč | 143,00 Kč |
| 100 | 2,51770 Kč | 251,77 Kč |
| 500 | 1,92762 Kč | 963,81 Kč |
| 1 000 | 1,74073 Kč | 1 740,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,55595 Kč | 3 111,90 Kč |
| 4 000 | 1,42886 Kč | 5 715,44 Kč |
| 6 000 | 1,36473 Kč | 8 188,38 Kč |
| 10 000 | 1,29316 Kč | 12 931,60 Kč |
| 14 000 | 1,25109 Kč | 17 515,26 Kč |
| 20 000 | 1,21043 Kč | 24 208,60 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

