
EEA-GA1V470H | |
|---|---|
DigiKey Part Number | 10-EEA-GA1V470HCT-ND - Cut Tape (CT) 10-EEA-GA1V470HTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-GA1V470H |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1V470H Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 96 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 148.8 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 50 | 5,39220 Kč | 269,61 Kč |
| 100 | 4,79590 Kč | 479,59 Kč |
| 500 | 3,76662 Kč | 1 883,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,37816 Kč | 3 378,16 Kč |
| 2 000 | 3,11254 Kč | 6 225,08 Kč |
| 3 000 | 2,97850 Kč | 8 935,50 Kč |
| 5 000 | 2,82902 Kč | 14 145,10 Kč |
| 7 000 | 2,74114 Kč | 19 187,98 Kč |
| 10 000 | 2,65625 Kč | 26 562,50 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

