


ECA-1HM221B | |
|---|---|
DigiKey Part Number | 10-ECA-1HM221BCT-ND - Cut Tape (CT) 10-ECA-1HM221BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1HM221B |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1HM221B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 680 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-HD1H221B | Panasonic Industry | 42 | P15751CT-ND | 531,89000 Kč | Direct |
| UFW1H221MPD1TD | Nichicon | 3 304 | 493-11007-1-ND | 298,23000 Kč | Direct |
| UKW1H221MPD1TD | Nichicon | 1 366 | 493-10749-1-ND | 350,49000 Kč | Direct |
| URS1H221MPD1TD | Nichicon | 96 | 493-11842-1-ND | 245,96000 Kč | Direct |
| UVK1H221MPD1TD | Nichicon | 1 137 | 493-12573-1-ND | 292,08000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,67200 Kč | 86,72 Kč |
| 50 | 6,47580 Kč | 323,79 Kč |
| 100 | 5,77650 Kč | 577,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,48644 Kč | 2 243,22 Kč |
| 1 000 | 4,11288 Kč | 4 112,88 Kč |
| 1 500 | 3,92411 Kč | 5 886,16 Kč |
| 2 500 | 3,71371 Kč | 9 284,27 Kč |
| 3 500 | 3,59000 Kč | 12 565,00 Kč |
| 5 000 | 3,47047 Kč | 17 352,35 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

