22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1HHG220

DigiKey Part Number
P5568-ND
Manufacturer
Manufacturer Product Number
ECA-1HHG220
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1HHG220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
130 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-1HHG220IPanasonic Industry1610-ECA-1HHG220ICT-ND6,51000 KčSimilar
EEA-GA1H220BPanasonic Industry1 929P15846CT-ND11,76000 KčSimilar
EEA-GA1H220HPanasonic Industry1 806P15847CT-ND11,76000 KčSimilar
EEU-FC1H220BPanasonic Industry2 578P19652CT-ND8,40000 KčSimilar
ECA-1JHG220Panasonic Industry25 309P5579-ND6,51000 KčParametric Equivalent
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,86400 Kč38,64 Kč
502,80540 Kč140,27 Kč
2002,19220 Kč438,44 Kč
6001,84047 Kč1 104,28 Kč
1 0001,70861 Kč1 708,61 Kč
2 6001,50507 Kč3 913,18 Kč
5 0001,39271 Kč6 963,55 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč