Similar
Similar
Similar

DZ2S16000L | |
|---|---|
DigiKey Part Number | DZ2S16000LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2S16000L |
Description | DIODE ZENER 16V 150MW SSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 150 mW ±5% Surface Mount SSMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2S16000L Models |
Category | Impedance (Max) (Zzt) 50 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 12 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SSMini2-F5-B |
Power - Max 150 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT585B16T-7 | Diodes Incorporated | 0 | BZT585B16T-7DICT-ND | 0,19000 Kč | Similar |
| EDZVFHT2R16B | Rohm Semiconductor | 15 745 | EDZVFHT2R16BCT-ND | 0,23000 Kč | Similar |
| EDZVT2R16B | Rohm Semiconductor | 14 098 | EDZVT2R16BCT-ND | 0,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,09973 Kč | 6 299,19 Kč |
| 6 000 | 1,92677 Kč | 11 560,62 Kč |
| 9 000 | 1,83793 Kč | 16 541,37 Kč |
| 15 000 | 1,73757 Kč | 26 063,55 Kč |
| 21 000 | 1,67785 Kč | 35 234,85 Kč |
| 30 000 | 1,61962 Kč | 48 588,60 Kč |
| 75 000 | 1,60327 Kč | 120 245,25 Kč |
| Unit Price without VAT: | 2,09973 Kč |
|---|---|
| Unit Price with VAT: | 2,54067 Kč |




