DZ2S15000L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,80000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 158
Unit Price: 6,05000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 21 709
Unit Price: 5,21000 Kč
Datasheet
Zener Diode 15 V 150 mW ±5% Surface Mount SSMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ2S15000L

DigiKey Part Number
DZ2S15000LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2S15000L
Description
DIODE ZENER 15V 150MW SSMINI2
Customer Reference
Detailed Description
Zener Diode 15 V 150 mW ±5% Surface Mount SSMini2-F5-B
Datasheet
 Datasheet
EDA/CAD Models
DZ2S15000L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
40 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 11 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SSMini2-F5-B
Power - Max
150 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX585-C15,135Nexperia USA Inc.01727-BZX585-C15,135CT-ND4,80000 KčSimilar
EDZVFHT2R15BRohm Semiconductor158EDZVFHT2R15BCT-ND6,05000 KčSimilar
EDZVT2R15BRohm Semiconductor21 709EDZVT2R15BCT-ND5,21000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,09973 Kč6 299,19 Kč
6 0001,92677 Kč11 560,62 Kč
9 0001,83793 Kč16 541,37 Kč
15 0001,73757 Kč26 063,55 Kč
21 0001,67785 Kč35 234,85 Kč
30 0001,61962 Kč48 588,60 Kč
75 0001,60327 Kč120 245,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09973 Kč
Unit Price with VAT:2,54067 Kč