
EDZVT2R15B | |
|---|---|
DigiKey Part Number | EDZVT2R15BTR-ND - Tape & Reel (TR) EDZVT2R15BCT-ND - Cut Tape (CT) EDZVT2R15BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVT2R15B |
Description | DIODE ZENER 15V 150MW EMD2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 150 mW ±2% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVT2R15B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 42 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | EMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 100 | 1,83100 Kč | 183,10 Kč |
| 500 | 1,34010 Kč | 670,05 Kč |
| 1 000 | 1,18114 Kč | 1 181,14 Kč |
| 2 000 | 1,04686 Kč | 2 093,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,83819 Kč | 6 705,52 Kč |
| 16 000 | 0,75779 Kč | 12 124,64 Kč |
| 24 000 | 0,71680 Kč | 17 203,20 Kč |
| 40 000 | 0,67072 Kč | 26 828,80 Kč |
| 56 000 | 0,64342 Kč | 36 031,52 Kč |
| 80 000 | 0,61688 Kč | 49 350,40 Kč |
| 200 000 | 0,55864 Kč | 111 728,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |



