Similar
Similar
Similar

DZ2S07500L | |
|---|---|
DigiKey Part Number | DZ2S07500L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2S07500L |
Description | DIODE ZENER 7.51V 150MW SSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 7.51 V 150 mW ±5% Surface Mount SSMini2-F5-B |
EDA/CAD Models | DZ2S07500L Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SSMini2-F5-B |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT585B7V5T-7 | Diodes Incorporated | 6 | 31-BZT585B7V5T-7CT-ND | 4,62000 Kč | Similar |
| EDZVFHT2R7.5B | Rohm Semiconductor | 5 899 | EDZVFHT2R7.5BCT-ND | 6,09000 Kč | Similar |
| EDZVT2R7.5B | Rohm Semiconductor | 13 795 | EDZVT2R7.5BCT-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,56755 Kč | 5 107,95 Kč |
| 15 000 | 0,52944 Kč | 7 941,60 Kč |
| 21 000 | 0,50668 Kč | 10 640,28 Kč |
| 30 000 | 0,48443 Kč | 14 532,90 Kč |
| 75 000 | 0,43515 Kč | 32 636,25 Kč |
| 150 000 | 0,40441 Kč | 60 661,50 Kč |
| 300 000 | 0,38846 Kč | 116 538,00 Kč |
| Unit Price without VAT: | 0,56755 Kč |
|---|---|
| Unit Price with VAT: | 0,68674 Kč |




