Similar
Similar
Similar
Similar
Similar

DZ2S05600L | |
|---|---|
DigiKey Part Number | DZ2S05600LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2S05600L |
Description | DIODE ZENER 5.6V 150MW SSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 150 mW ±5% Surface Mount SSMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2S05600L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 2.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSMini2-F5-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,11408 Kč | 6 342,24 Kč |
| 6 000 | 1,93994 Kč | 11 639,64 Kč |
| 9 000 | 1,85048 Kč | 16 654,32 Kč |
| 15 000 | 1,74944 Kč | 26 241,60 Kč |
| 21 000 | 1,68932 Kč | 35 475,72 Kč |
| 30 000 | 1,63068 Kč | 48 920,40 Kč |
| 75 000 | 1,61422 Kč | 121 066,50 Kč |
| Unit Price without VAT: | 2,11408 Kč |
|---|---|
| Unit Price with VAT: | 2,55804 Kč |





