DZ2S047M0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 6 570
Unit Price: 5,25000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet
Zener Diode 4.7 V 150 mW ±2.5% Surface Mount SSMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ2S047M0L

DigiKey Part Number
DZ2S047M0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2S047M0L
Description
DIODE ZENER 4.7V 150MW SSMINI2
Customer Reference
Detailed Description
Zener Diode 4.7 V 150 mW ±2.5% Surface Mount SSMini2-F5-B
Datasheet
 Datasheet
EDA/CAD Models
DZ2S047M0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2.5%
Supplier Device Package
SSMini2-F5-B
Power - Max
150 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDZVFHT2R4.7BRohm Semiconductor6 570EDZVFHT2R4.7BCT-ND5,25000 KčSimilar
EDZVT2R4.7BRohm Semiconductor0EDZVT2R4.7BCT-ND5,04000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0000,56755 Kč5 107,95 Kč
15 0000,52944 Kč7 941,60 Kč
21 0000,50668 Kč10 640,28 Kč
30 0000,48443 Kč14 532,90 Kč
75 0000,43515 Kč32 636,25 Kč
150 0000,40441 Kč60 661,50 Kč
300 0000,38846 Kč116 538,00 Kč
Unit Price without VAT:0,56755 Kč
Unit Price with VAT:0,68674 Kč