



DSP2A-L2-DC24V | |
|---|---|
DigiKey Part Number | 255-1625-ND |
Manufacturer | |
Manufacturer Product Number | DSP2A-L2-DC24V |
Description | RELAY GEN PURPOSE DPST 5A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DSP2A-L2-DC24V Models |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 19.2 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 5 A | Approval Agency cURus, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1500VA, 625W | Coil Resistance 1.92 kOhms |
Coil Current 12.5 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,74000 Kč | 149,74 Kč |
| 10 | 133,45400 Kč | 1 334,54 Kč |
| 25 | 127,43560 Kč | 3 185,89 Kč |
| 50 | 123,06840 Kč | 6 153,42 Kč |
| 100 | 118,84720 Kč | 11 884,72 Kč |
| 250 | 113,48144 Kč | 28 370,36 Kč |
| 500 | 109,58272 Kč | 54 791,36 Kč |
| 1 000 | 105,81476 Kč | 105 814,76 Kč |
| Unit Price without VAT: | 149,74000 Kč |
|---|---|
| Unit Price with VAT: | 181,18540 Kč |



