
G9EJ-1-P-E-UVD DC24 | |
|---|---|
DigiKey Part Number | 39-G9EJ-1-P-E-UVDDC24-ND |
Manufacturer | |
Manufacturer Product Number | G9EJ-1-P-E-UVD DC24 |
Description | DC POWER RELAY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G9EJ-1-P-E-UVD DC24 Models |
Category | Must Operate Voltage 14.4 VDC |
Manufacturer Omron Electronics Inc-EMC Div | Must Release Voltage 1.2 VDC |
Series | Operate Time 50 ms |
Packaging Bulk | Release Time 30 ms |
Part Status Active | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 50 mA | Operating Temperature -40°C ~ 70°C |
Coil Voltage 24VDC | Coil Power 1.2W |
Contact Form SPST-NO (1 Form A) | Coil Resistance 480 Ohms |
Contact Rating (Current) 15 A | Base Product Number |
Switching Voltage 400VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 783,12000 Kč | 783,12 Kč |
| 10 | 697,40800 Kč | 6 974,08 Kč |
| 30 | 659,83333 Kč | 19 795,00 Kč |
| 50 | 643,05020 Kč | 32 152,51 Kč |
| 100 | 620,94120 Kč | 62 094,12 Kč |
| 250 | 592,86180 Kč | 148 215,45 Kč |
| Unit Price without VAT: | 783,12000 Kč |
|---|---|
| Unit Price with VAT: | 947,57520 Kč |







