Similar
Similar
Similar
Similar

DSC7004S0L | |
|---|---|
DigiKey Part Number | DSC7004S0LTR-ND - Tape & Reel (TR) DSC7004S0LCT-ND - Cut Tape (CT) DSC7004S0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSC7004S0L |
Description | TRANS NPN 50V 2A MINIP3-F2-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 120MHz 1 W Surface Mount MiniP3-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DSC7004S0L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 170 @ 200mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 120MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package MiniP3-F2-B |
Vce Saturation (Max) @ Ib, Ic 300mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5994-TD-E | onsemi | 1 645 | 2SC5994-TD-EOSCT-ND | 19,32000 Kč | Similar |
| 2SCR553P5T100 | Rohm Semiconductor | 452 | 2SCR553P5T100CT-ND | 15,96000 Kč | Similar |
| 2SCR553PFRAT100 | Rohm Semiconductor | 994 | 2SCR553PFRAT100CT-ND | 13,65000 Kč | Similar |
| 2SCR553PHZGT100 | Rohm Semiconductor | 78 | 846-2SCR553PHZGT100CT-ND | 20,37000 Kč | Similar |
| FCX690BTA | Diodes Incorporated | 0 | FCX690BCT-ND | 18,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,34294 Kč | 5 342,94 Kč |
| 2 000 | 4,91122 Kč | 9 822,44 Kč |
| 3 000 | 4,68955 Kč | 14 068,65 Kč |
| 5 000 | 4,43919 Kč | 22 195,95 Kč |
| 7 000 | 4,29028 Kč | 30 031,96 Kč |
| 10 000 | 4,17335 Kč | 41 733,50 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |





