



DS1E-SL2-DC5V | |
|---|---|
DigiKey Part Number | 255-3528-5-ND |
Manufacturer | |
Manufacturer Product Number | DS1E-SL2-DC5V |
Description | RELAY GENERAL PURPOSE SPDT 2A 5V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DS1E-SL2-DC5V Models |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Box | Must Operate Voltage 4 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 139 Ohms |
Coil Current 36 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,27000 Kč | 172,27 Kč |
| 10 | 153,49600 Kč | 1 534,96 Kč |
| 25 | 146,57240 Kč | 3 664,31 Kč |
| 50 | 141,55040 Kč | 7 077,52 Kč |
| 100 | 136,69320 Kč | 13 669,32 Kč |
| 250 | 130,52288 Kč | 32 630,72 Kč |
| 500 | 126,03730 Kč | 63 018,65 Kč |
| 1 000 | 121,70269 Kč | 121 702,69 Kč |
| Unit Price without VAT: | 172,27000 Kč |
|---|---|
| Unit Price with VAT: | 208,44670 Kč |


