



G6EK-134P-ST-US DC5 | |
|---|---|
DigiKey Part Number | 39-G6EK-134P-ST-USDC5-ND |
Manufacturer | |
Manufacturer Product Number | G6EK-134P-ST-US DC5 |
Description | RELAY GENERAL PURPOSE SPDT 2A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6EK-134P-ST-US DC5 Models |
Category | Coil Type Latching, Dual Coil |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 3.5 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 125 Ohms |
Coil Current 40 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,96000 Kč | 198,96 Kč |
| 10 | 177,16700 Kč | 1 771,67 Kč |
| 25 | 169,18000 Kč | 4 229,50 Kč |
| 50 | 163,37780 Kč | 8 168,89 Kč |
| 100 | 157,77190 Kč | 15 777,19 Kč |
| 250 | 150,64844 Kč | 37 662,11 Kč |
| 500 | 145,46962 Kč | 72 734,81 Kč |
| 1 000 | 140,46701 Kč | 140 467,01 Kč |
| Unit Price without VAT: | 198,96000 Kč |
|---|---|
| Unit Price with VAT: | 240,74160 Kč |



