



DS1E-S-DC12V | |
|---|---|
DigiKey Part Number | 255-1607-ND |
Manufacturer | |
Manufacturer Product Number | DS1E-S-DC12V |
Description | RELAY GEN PURPOSE SPDT 2A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DS1E-S-DC12V Models |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9.6 VDC |
Packaging Box | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 720 Ohms |
Coil Current 16.7 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,69000 Kč | 333,69 Kč |
| 10 | 297,33700 Kč | 2 973,37 Kč |
| 25 | 283,92680 Kč | 7 098,17 Kč |
| 50 | 274,17900 Kč | 13 708,95 Kč |
| 100 | 264,76470 Kč | 26 476,47 Kč |
| 250 | 252,80204 Kč | 63 200,51 Kč |
| 500 | 244,10778 Kč | 122 053,89 Kč |
| Unit Price without VAT: | 333,69000 Kč |
|---|---|
| Unit Price with VAT: | 403,76490 Kč |







