General Purpose Relay SPDT (1 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DS1E-M-DC24V

DigiKey Part Number
255-1605-ND
Manufacturer
Manufacturer Product Number
DS1E-M-DC24V
Description
RELAY GEN PURPOSE SPDT 2A 24V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DS1E-M-DC24V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
Panasonic Electric Works
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
16.8 VDC
Packaging
Box
Must Release Voltage
2.4 VDC
Part Status
Active
Operate Time
10 ms
Mounting Type
Through Hole
Release Time
5 ms
Coil Voltage
24VDC
Operating Temperature
-40°C ~ 70°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
CSA, UR
Switching Voltage
250VAC, 220VDC - Max
Relay Type
General Purpose
Load - Max Switching
500VA, 440W
Coil Resistance
1.44 kOhms
Coil Current
16.7 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 453
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1343,49000 Kč343,49 Kč
10305,92900 Kč3 059,29 Kč
25292,15200 Kč7 303,80 Kč
50282,12060 Kč14 106,03 Kč
100272,43120 Kč27 243,12 Kč
250260,12396 Kč65 030,99 Kč
500251,17696 Kč125 588,48 Kč
Manufacturers Standard Package
Unit Price without VAT:343,49000 Kč
Unit Price with VAT:415,62290 Kč