DRC2523Y0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


Infineon Technologies
In Stock: 1
Unit Price: 10,71000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,86426 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 44 649
Unit Price: 6,30000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 95 799
Unit Price: 13,02000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: 6,72000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 mW Surface Mount MINI3-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC2523Y0L

DigiKey Part Number
DRC2523Y0LTR-ND - Tape & Reel (TR)
DRC2523Y0LCT-ND - Cut Tape (CT)
DRC2523Y0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRC2523Y0L
Description
TRANS PREBIAS NPN 50V 0.5A MINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 mW Surface Mount MINI3-G3-B
Datasheet
 Datasheet
EDA/CAD Models
DRC2523Y0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
10 kOhms
Manufacturer
Panasonic Industry
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 100mA, 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vce Saturation (Max) @ Ib, Ic
250mV @ 5mA, 100mA
Part Status
Discontinued at DigiKey
Current - Collector Cutoff (Max)
1µA
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
MINI3-G3-B
Resistor - Base (R1)
2.2 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCR505E6327HTSA1Infineon Technologies1BCR505E6327HTSA1CT-ND10,71000 KčUpgrade
PDTD123TT,215Nexperia USA Inc.01727-2668-1-ND4,83000 KčUpgrade
PDTD123YT,215Nexperia USA Inc.01727-5142-1-ND4,83000 KčUpgrade
BCR 503 B6327Infineon Technologies0BCR503B6327-ND0,86426 KčSimilar
DDTD123TC-7-FDiodes Incorporated44 649DDTD123TC-7-FDICT-ND6,30000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,15607 Kč9 468,21 Kč
6 0002,91421 Kč17 485,26 Kč
9 0002,79019 Kč25 111,71 Kč
15 0002,65020 Kč39 753,00 Kč
21 0002,61163 Kč54 844,23 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč