Similar
Similar
Similar
Similar

DRC2144V0L | |
|---|---|
DigiKey Part Number | DRC2144V0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRC2144V0L |
Description | TRANS PREBIAS NPN 50V 0.1A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DRC2144V0L Models |
Category | Resistor - Emitter Base (R2) 10 kOhms |
Manufacturer Panasonic Industry | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 10V |
Packaging Tape & Reel (TR) | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Part Status Discontinued at DigiKey | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package MINI3-G3-B |
Resistor - Base (R1) 47 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC144VCAT116 | Rohm Semiconductor | 19 | DTC144VCAT116CT-ND | 6,05000 Kč | Similar |
| MMUN2213LT1G | onsemi | 23 754 | MMUN2213LT1GOSCT-ND | 3,13000 Kč | Similar |
| MUN2213T1G | onsemi | 5 844 | MUN2213T1GOSCT-ND | 4,17000 Kč | Similar |
| PDTC144ET,215 | Nexperia USA Inc. | 1 878 497 | 1727-5139-1-ND | 2,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,30083 Kč | 3 902,49 Kč |
| 6 000 | 1,18501 Kč | 7 110,06 Kč |
| 9 000 | 1,12543 Kč | 10 128,87 Kč |
| 15 000 | 1,05800 Kč | 15 870,00 Kč |
| 21 000 | 1,01782 Kč | 21 374,22 Kč |
| 30 000 | 0,97861 Kč | 29 358,30 Kč |
| 75 000 | 0,89418 Kč | 67 063,50 Kč |
| Unit Price without VAT: | 1,30083 Kč |
|---|---|
| Unit Price with VAT: | 1,57400 Kč |





