Pressure Sensor -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) Vented Gauge Female - M5, Male - 1/8" (3.18mm) BSPP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP-102-E-P

DigiKey Part Number
1110-2454-ND
Manufacturer
Manufacturer Product Number
DP-102-E-P
Description
SENSOR PRESSURE -0.1 - 1MPA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pressure Sensor -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) Vented Gauge Female - M5, Male - 1/8" (3.18mm) BSPP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
-14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa)
Output Type
PNP - Open Collector
Output
-
Accuracy
-
Voltage - Supply
12V ~ 24V
Port Size
Female - M5, Male - 1/8" (3.18mm) BSPP
Port Style
Threaded
Features
-
Termination Style
Connector
Maximum Pressure
-21.76PSI ~ 217.56PSI (-150kPa ~ 1500kPa)
Operating Temperature
-10°C ~ 50°C
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 246,79000 Kč2 246,79 Kč
Manufacturers Standard Package
Unit Price without VAT:2 246,79000 Kč
Unit Price with VAT:2 718,61590 Kč