
DP-101ZL3-M-P | |
|---|---|
DigiKey Part Number | 1110-4326-ND |
Manufacturer | |
Manufacturer Product Number | DP-101ZL3-M-P |
Description | SENSOR DIGITAL PRESSURE PNP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5 ~ 14.5PSI (-100 ~ 100kPa) Gauge Female - M5 Module Box with Display |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | -14.5 ~ 14.5PSI (-100 ~ 100kPa) | |
Output Type | PNP - Open Collector | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 12V ~ 24V | |
Port Size | Female - M5 | |
Port Style | Threaded | |
Features | - | |
Termination Style | Cable | |
Maximum Pressure | 72.52PSI (500kPa) | |
Operating Temperature | -10°C ~ 50°C | |
Package / Case | Module Box with Display | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 473,56000 Kč | 2 473,56 Kč |
| 10 | 2 080,71300 Kč | 20 807,13 Kč |
| Unit Price without VAT: | 2 473,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 993,00760 Kč |


