Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Female - M5 Module Box with Display
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Female - M5 Module Box with Display
Digital Pressure Sensor DP-0 Series

DP-002-P-J

DigiKey Part Number
1110-3848-ND
Manufacturer
Manufacturer Product Number
DP-002-P-J
Description
SENSOR DIGITAL PRESSURE PNP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Female - M5 Module Box with Display
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12V ~ 24V
Manufacturer
Panasonic Industrial Automation Sales
Port Size
Female - M5
Series
Port Style
Threaded
Packaging
Box
Termination Style
Cable/Wire Leads
Part Status
Active
Maximum Pressure
217.56PSI (1500kPa)
Applications
Industrial Automation
Operating Temperature
0°C ~ 50°C
Pressure Type
Vented Gauge
Package / Case
Module Box with Display
Operating Pressure
145.04PSI (1000kPa)
Base Product Number
Output Type
PNP - Open Collector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 374,38000 Kč1 374,38 Kč
Manufacturers Standard Package
Unit Price without VAT:1 374,38000 Kč
Unit Price with VAT:1 662,99980 Kč