Similar



DP-001 | |
|---|---|
DigiKey Part Number | 1110-3841-ND |
Manufacturer | |
Manufacturer Product Number | DP-001 |
Description | SENSOR DIGITAL PRESSURE LO NPN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±14.5PSI (±100kPa) Vented Gauge Female - M5 Module Box with Display |
Datasheet | Datasheet |
Category | Output Type NPN - Open Collector |
Manufacturer Panasonic Industrial Automation Sales | Voltage - Supply 12V ~ 24V |
Series | Port Size Female - M5 |
Packaging Box | Port Style Threaded |
Part Status Active | Termination Style Cable/Wire Leads |
Applications Industrial Automation | Maximum Pressure 72.52PSI (500kPa) |
Pressure Type Vented Gauge | Operating Temperature 0°C ~ 50°C |
Operating Pressure ±14.5PSI (±100kPa) | Package / Case Module Box with Display |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS6-102V-NAM | Nidec Components | 59 | 563-2252-ND | 2 661,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 405,66000 Kč | 1 405,66 Kč |
| Unit Price without VAT: | 1 405,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 700,84860 Kč |




