Similar
Similar
Similar
Similar

DMG904010R | |
|---|---|
DigiKey Part Number | DMG904010RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMG904010R |
Description | TRANS NPN/PNP 50V 0.1A SSMINI6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 100mA 150MHz 125mW Surface Mount SSMini6-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DMG904010R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 10V |
Manufacturer Panasonic Industry | Power - Max 125mW |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SSMini6-F3-B |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA / 500mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847BPDXV6T1G | onsemi | 0 | BC847BPDXV6T1GOSCT-ND | 9,24000 Kč | Similar |
| BC847BVN,115 | Nexperia USA Inc. | 10 500 | 1727-4852-1-ND | 8,82000 Kč | Similar |
| BC847BVN-7 | Diodes Incorporated | 4 033 | BC847BVNDICT-ND | 12,81000 Kč | Similar |
| EMZ1FHAT2R | Rohm Semiconductor | 0 | 846-EMZ1FHAT2RCT-ND | 10,50000 Kč | Similar |
| EMZ52T2R | Rohm Semiconductor | 7 500 | EMZ52T2RCT-ND | 7,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 3,80809 Kč | 30 464,72 Kč |
| 16 000 | 3,69302 Kč | 59 088,32 Kč |
| Unit Price without VAT: | 3,80809 Kč |
|---|---|
| Unit Price with VAT: | 4,60779 Kč |





