
EMZ1FHAT2R | |
|---|---|
DigiKey Part Number | 846-EMZ1FHAT2RTR-ND - Tape & Reel (TR) 846-EMZ1FHAT2RCT-ND - Cut Tape (CT) 846-EMZ1FHAT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZ1FHAT2R |
Description | TRANS NPN/PNP 50V 150MA EMT6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 150mA 180MHz, 140MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
Category | Power - Max 150mW |
Manufacturer Rohm Semiconductor | Frequency - Transition 180MHz, 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Not For New Designs | Grade Automotive |
Transistor Type 1 NPN, 1 PNP | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 150mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SOT-563, SOT-666 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA / 500mV @ 5mA, 50mA | Supplier Device Package EMT6 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZ1T2R | Rohm Semiconductor | 4 061 | EMZ1T2RCT-ND | 11,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,01271 Kč | 16 101,68 Kč |
| 16 000 | 1,94022 Kč | 31 043,52 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |


