Similar
Similar
Similar
Similar

DMC9640N0R | |
|---|---|
DigiKey Part Number | DMC9640N0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC9640N0R |
Description | TRANS PREBIAS 2NPN SMINI6-F3-B |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 125mW Surface Mount SMini6-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DMC9640N0R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Power - Max 125mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-SMD, Flat Leads |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SMini6-F3-B |
Resistor - Base (R1) 4.7kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMH25FHAT2R | Rohm Semiconductor | 0 | EMH25FHAT2RCT-ND | 92,24000 Kč | Similar |
| EMH25T2R | Rohm Semiconductor | 7 886 | 846-EMH25T2RCT-ND | 141,43000 Kč | Similar |
| NSBC143EDXV6T1G | onsemi | 5 352 | 488-NSBC143EDXV6T1GCT-ND | 116,83000 Kč | Similar |
| NSBC143ZDXV6T5G | onsemi | 0 | NSBC143ZDXV6T5G-ND | 0,00000 Kč | Similar |
| RN1901FETE85LF | Toshiba Semiconductor and Storage | 0 | RN1901FETE85LFCT-ND | 95,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 3,80809 Kč | 30 464,72 Kč |
| 16 000 | 3,69302 Kč | 59 088,32 Kč |
| Unit Price without VAT: | 3,80809 Kč |
|---|---|
| Unit Price with VAT: | 4,60779 Kč |





