Similar
Similar
Similar
Similar

DMC964060R | |
|---|---|
DigiKey Part Number | DMC964060RTR-ND - Tape & Reel (TR) DMC964060RCT-ND - Cut Tape (CT) DMC964060RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC964060R |
Description | TRANS PREBIAS 2NPN SSMINI6-F3-B |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 125mW Surface Mount SSMini6-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DMC964060R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Power - Max 125mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SSMini6-F3-B |
Resistor - Base (R1) 4.7kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMH3FHAT2R | Rohm Semiconductor | 8 530 | 846-EMH3FHAT2RCT-ND | 8,40000 Kč | Similar |
| EMH3T2R | Rohm Semiconductor | 9 981 | EMH3T2RCT-ND | 11,76000 Kč | Similar |
| NSBC143EDXV6T1G | onsemi | 5 352 | 488-NSBC143EDXV6T1GCT-ND | 7,98000 Kč | Similar |
| NSBC143ZDXV6T5G | onsemi | 0 | NSBC143ZDXV6T5G-ND | 0,00000 Kč | Similar |
| PEMD6,115 | Nexperia USA Inc. | 3 200 | 1727-PEMD6,115CT-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 3,80809 Kč | 30 464,72 Kč |
| 16 000 | 3,69302 Kč | 59 088,32 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |






