
CX-442-Z | |
|---|---|
DigiKey Part Number | 1110-1796-ND |
Manufacturer | |
Manufacturer Product Number | CX-442-Z |
Description | SENSOR REFLECTIVE 300MM NPN OPEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.787" ~ 11.811" (20mm ~ 300mm) NPN - Open Collector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 0.787" ~ 11.811" (20mm ~ 300mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | NPN - Open Collector | |
Light Source | Red LED | |
Connection Method | Connector, M8, 4POS | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 673,05000 Kč | 2 673,05 Kč |
| Unit Price without VAT: | 2 673,05000 Kč |
|---|---|
| Unit Price with VAT: | 3 234,39050 Kč |








