Background Suppression Optical Sensor 0.394" ~ 3.150" (10.00mm ~ 80.00mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3AS-L80MD 2M

DigiKey Part Number
236-E3AS-L80MD2M-ND
Manufacturer
Manufacturer Product Number
E3AS-L80MD 2M
Description
PHOTOELECTRIC SENSOR; BACKGROUND
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 0.394" ~ 3.150" (10.00mm ~ 80.00mm) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Sensing Method
Background Suppression
Sensing Distance
0.394" ~ 3.150" (10.00mm ~ 80.00mm)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
PNP
Light Source
Red (650nm)
Connection Method
Cable
Ingress Protection
IP67, IP69K
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 268,05000 Kč4 268,05 Kč
53 990,54400 Kč19 952,72 Kč
103 887,08700 Kč38 870,87 Kč
253 763,25320 Kč94 081,33 Kč
503 678,45060 Kč183 922,53 Kč
Manufacturers Standard Package
Unit Price without VAT:4 268,05000 Kč
Unit Price with VAT:5 164,34050 Kč