Reflective, Diffuse Optical Sensor 19.685" (500mm) PNP - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3Z-FDP17 2M

DigiKey Part Number
Z5477-ND
Manufacturer
Manufacturer Product Number
E3Z-FDP17 2M
Description
SENSOR REFLECTIVE 500MM PNP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 19.685" (500mm) PNP - Open Collector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
19.685" (500mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP - Open Collector
Light Source
Red LED
Connection Method
Wire Leads
Ingress Protection
IP69K
Cable Length
78.74" (2m)
Adjustment Type
Single-Turn
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 969,82000 Kč1 969,82 Kč
51 914,97600 Kč9 574,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 969,82000 Kč
Unit Price with VAT:2 383,48220 Kč