Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CM1A-R-12V

DigiKey Part Number
255-3729-ND
Manufacturer
Manufacturer Product Number
CM1A-R-12V
Description
RELAY AUTOMOTIVE SPST 35A 12V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Must Release Voltage
1.2 VDC
Manufacturer
Panasonic Electric Works
Operate Time
10 ms
Series
Release Time
10 ms
Packaging
Bulk
Features
Resistor, Sealed - Fully
Part Status
Active
Mounting Type
Socketable
Coil Type
Non Latching
Termination Style
Plug In
Coil Current
125 mA
Operating Temperature
-40°C ~ 85°C
Coil Voltage
12VDC
Contact Material
Silver Alloy, Cadmium Free
Contact Form
SPST-NO (1 Form A)
Coil Power
1.7W
Contact Rating (Current)
35 A
Coil Resistance
96 Ohms
Switching Voltage
14VDC - Nom
Base Product Number
Must Operate Voltage
7 VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1109,49000 Kč109,49 Kč
1097,62500 Kč976,25 Kč
2593,22400 Kč2 330,60 Kč
5090,03320 Kč4 501,66 Kč
10086,94660 Kč8 694,66 Kč
25083,02408 Kč20 756,02 Kč
50080,17188 Kč40 085,94 Kč
1 00077,41624 Kč77 416,24 Kč
Manufacturers Standard Package
Unit Price without VAT:109,49000 Kč
Unit Price with VAT:132,48290 Kč